
HMC675LC3CTR | |
|---|---|
DigiKey Part Number | HMC675LC3CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC675LC3CTR |
Description | IC COMPARATOR 1 GEN PUR 16SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 16-SMT (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 9mA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 35dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 0.13ns |
Part Status Active | Hysteresis 1mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 16-LFQFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 3.3V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV | Supplier Device Package 16-SMT (3x3) |
Current - Input Bias (Max) 15µA | Base Product Number |
Current - Output (Typ) 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,12740 € | 7.512,74 € |
| Unit Price without VAT: | 75,12740 € |
|---|---|
| Unit Price with VAT: | 90,90415 € |

