
HMC667LP2TR | |
|---|---|
DigiKey Part Number | HMC667LP2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC667LP2TR |
Description | IC RF AMP GPS 2.3GHZ-2.7GHZ 6DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.3GHz ~ 2.7GHz 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | 16.5dB | |
Gain | 19dB | |
Noise Figure | 0.9dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 59mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |

