RF Attenuators 6dB 0 Hz ~ 50 GHz 50 Ohms Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC655

DigiKey Part Number
1127-3449-ND
Manufacturer
Manufacturer Product Number
HMC655
Description
RF ATTENUATOR 6DB 50OHM DIE
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 50 GHz 50 Ohms Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Attenuation Value
6dB
Frequency Range
0 Hz ~ 50 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types