
HMC6505ALC5TR-R5 | |
|---|---|
DigiKey Part Number | HMC6505ALC5TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC6505ALC5TR-R5 |
Description | IC MMIC I/Q UPCONVERTER 5.5-8.6G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter 5.5GHz ~ 8.6GHz 32-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC6505ALC5TR-R5 Models |
Category | Frequency 5.5GHz ~ 8.6GHz |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-TFCQFN Exposed Pad |
Part Status Active | Supplier Device Package 32-CLCC (5x5) |
Function Upconverter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,99236 € | 28.496,18 € |
| Unit Price without VAT: | 56,99236 € |
|---|---|
| Unit Price with VAT: | 68,96076 € |

