RF IC Phase Shifter Radar 15GHz ~ 18.5GHz 32-CSMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC644ALC5TR-R5

DigiKey Part Number
HMC644ALC5TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC644ALC5TR-R5
Description
RF IC DIGITAL PHASE SHIFTER
Customer Reference
Detailed Description
RF IC Phase Shifter Radar 15GHz ~ 18.5GHz 32-CSMT (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Phase Shifter
Frequency
15GHz ~ 18.5GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-TFCQFN Exposed Pad
Supplier Device Package
32-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types