Similar

HMC603MS10E | |
|---|---|
DigiKey Part Number | HMC603MS10E-ND |
Manufacturer | |
Manufacturer Product Number | HMC603MS10E |
Description | RF ATTENUATOR 0.5-15.5DB 10TFSOP |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 15.5dB 700 MHz ~ 3.8 GHz 50 Ohms 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Frequency Range 700 MHz ~ 3.8 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Strip | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Base Product Number |
Attenuation Value 0.5dB ~ 15.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC542BLP4E | Analog Devices Inc. | 262 | 505-HMC542BLP4E-ND | 10,91000 € | Similar |


