RF IC Frequency Multiplier 27GHz ~ 31GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC577LC4BTR-R5

DigiKey Part Number
HMC577LC4BTR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC577LC4BTR-R5
Description
IC MMIC MULTIPLIER X2 BB 24SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier 27GHz ~ 31GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC577LC4BTR-R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
27GHz ~ 31GHz
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
24-TFQFN Exposed Pad
Part Status
Active
Supplier Device Package
24-QFN (4x4)
Function
Frequency Multiplier
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,13912 €21.569,56 €
Manufacturers Standard Package
Unit Price without VAT:43,13912 €
Unit Price with VAT:52,19834 €