
HMC562-SX | |
|---|---|
DigiKey Part Number | 505-HMC562-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC562-SX |
Description | IC RF AMP GPS 2GHZ-35GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 35GHz Die |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 8V |
Packaging Tray | Current - Supply 80mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 2GHz ~ 35GHz | Package / Case Die |
P1dB 17dBm | Supplier Device Package Die |
Gain 12dB | Base Product Number |
Noise Figure 3.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 707,14000 € | 1.414,28 € |
| 4 | 683,37000 € | 2.733,48 € |
| 6 | 670,12167 € | 4.020,73 € |
| 10 | 654,08700 € | 6.540,87 € |
| Unit Price without VAT: | 707,14000 € |
|---|---|
| Unit Price with VAT: | 855,63940 € |

