HMC468LP3ETR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 121
Unit Price: 8,64000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 164
Unit Price: 27,10000 €
Datasheet
RF Attenuators 7dB 0 Hz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC468LP3ETR

DigiKey Part Number
1127-1406-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC468LP3ETR
Description
IC ATTENUATOR DC-6GHZ 16-QFN
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Attenuation Value
7dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types