
HMC468ALP3E | |
|---|---|
DigiKey Part Number | 505-HMC468ALP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC468ALP3E |
Description | RF ATTENUATOR 7DB 50OHM 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 6 GHz 50 Ohms 657mW 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC468ALP3E Models |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Analog Devices Inc. | Power (Watts) 657mW |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Attenuation Value 7dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC468ALP3ETR | Analog Devices Inc. | 672 | 1127-1853-1-ND | 8,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 € | 8,53 € |
| 10 | 7,41000 € | 74,10 € |
| 25 | 7,01960 € | 175,49 € |
| 100 | 6,48250 € | 648,25 € |
| 250 | 6,16112 € | 1.540,28 € |
| 500 | 5,93426 € | 2.967,13 € |
| 1.000 | 5,72061 € | 5.720,61 € |
| Unit Price without VAT: | 8,53000 € |
|---|---|
| Unit Price with VAT: | 10,32130 € |



