
HMC452ST89TR | |
|---|---|
DigiKey Part Number | HMC452ST89TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC452ST89TR |
Description | IC AMP CDMA 400MHZ-2.2GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, WCDMA 400MHz ~ 2.2GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 400MHz ~ 2.2GHz | |
P1dB | 31dBm | |
Gain | 22.5dB | |
Noise Figure | 7dB | |
RF Type | CDMA, GSM, WCDMA | |
Voltage - Supply | 5V | |
Current - Supply | 485mA | |
Test Frequency | 400MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |

