MFR Recommended



HMC452QS16GETR | |
|---|---|
DigiKey Part Number | 505-HMC452QS16GETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC452QS16GETR |
Description | IC AMP CDMA 400MHZ-2.2GHZ 16QSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, WCDMA 400MHz ~ 2.2GHz 16-QSOP-EP |
Datasheet | Datasheet |
Category | RF Type CDMA, GSM, WCDMA |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 485mA |
Part Status Obsolete | Test Frequency 2.17GHz |
Frequency 400MHz ~ 2.2GHz | Mounting Type Surface Mount |
P1dB 31dBm | Package / Case 16-SSOP (0.154", 3.90mm Width) Exposed Pad |
Gain 22.5dB | Supplier Device Package 16-QSOP-EP |
Noise Figure 7.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5324ARKZ-R7 | Analog Devices Inc. | 959 | 505-ADL5324ARKZ-R7CT-ND | 8,80000 € | MFR Recommended |


