HMC446TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 387
Unit Price: 2,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.209
Unit Price: 2,91000 €
Datasheet
RF Switch IC ISM SPDT 50Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC446TR

DigiKey Part Number
HMC446TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC446TR
Description
IC RF SWITCH SPDT 894MHZ SOT23-6
Customer Reference
Detailed Description
RF Switch IC ISM SPDT 894 MHz 50Ohm SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
894MHz
Manufacturer
Analog Devices Inc.
IIP3
65dBm
Packaging
Tape & Reel (TR)
Impedance
50Ohm
Part Status
Obsolete
Voltage - Supply
5V ~ 8V
RF Type
ISM
Operating Temperature
-40°C ~ 85°C
Topology
Reflective
Mounting Type
Surface Mount
Circuit
SPDT
Package / Case
SOT-23-6
Frequency Range
824MHz ~ 894MHz
Supplier Device Package
SOT-23-6
Isolation
35dB
Base Product Number
Insertion Loss
0.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC544AEAnalog Devices Inc.3871127-3205-ND2,91000 €Similar
HMC544AETRAnalog Devices Inc.4.2091127-1856-1-ND2,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types