Similar

HMC446 | |
|---|---|
DigiKey Part Number | HMC446-ND |
Manufacturer | |
Manufacturer Product Number | HMC446 |
Description | IC RF SWITCH SPDT 894MHZ SOT23-6 |
Customer Reference | |
Detailed Description | RF Switch IC ISM SPDT 894 MHz 50Ohm SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | ISM | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 824MHz ~ 894MHz | |
Isolation | 35dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 894MHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |



