
HMC424ALH5TR | |
|---|---|
DigiKey Part Number | 1127-3293-2-ND - Tape & Reel (TR) 1127-3293-1-ND - Cut Tape (CT) 1127-3293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC424ALH5TR |
Description | RF ATTENUATOR 31.5DB 12CLCC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 13 GHz 12-CLCC Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC424ALH5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 13 GHz | |
Power (Watts) | - | |
Package / Case | 12-CLCC Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,62000 € | 310,62 € |
| 10 | 295,45900 € | 2.954,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 247,14810 € | 24.714,81 € |
| Unit Price without VAT: | 310,62000 € |
|---|---|
| Unit Price with VAT: | 375,85020 € |


