
HMC414MS8GETR | |
|---|---|
DigiKey Part Number | 1127-1375-2-ND - Tape & Reel (TR) 1127-1375-1-ND - Cut Tape (CT) 1127-1375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC414MS8GETR |
Description | IC AMP BLE 2.2-2.8GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC Bluetooth 2.2GHz ~ 2.8GHz 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 2.2GHz ~ 2.8GHz | |
P1dB | 27dBm | |
Gain | 20dB | |
Noise Figure | 7dB | |
RF Type | Bluetooth | |
Voltage - Supply | 2.75V ~ 5V | |
Current - Supply | 300mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,99000 € | 11,99 € |
| 10 | 10,42400 € | 104,24 € |
| 25 | 9,88160 € | 247,04 € |
| 100 | 9,13760 € | 913,76 € |
| 250 | 8,69244 € | 2.173,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,37840 € | 4.189,20 € |
| 1.000 | 8,08267 € | 8.082,67 € |
| Unit Price without VAT: | 11,99000 € |
|---|---|
| Unit Price with VAT: | 14,50790 € |





