RF Amplifier IC VSAT 0Hz ~ 8GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC396

DigiKey Part Number
505-HMC396-ND
Manufacturer
Manufacturer Product Number
HMC396
Description
IC RF AMP VSAT 0HZ-8GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC VSAT 0Hz ~ 8GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Last Time Buy
Frequency
0Hz ~ 8GHz
P1dB
14dBm
Gain
12dB
Noise Figure
6dB
RF Type
VSAT
Voltage - Supply
5V
Current - Supply
56mA
Test Frequency
0Hz ~ 4GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 07.05.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5027,41140 €1.370,57 €
10026,42670 €2.642,67 €
15025,87780 €3.881,67 €
25025,21316 €6.303,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,41140 €
Unit Price with VAT:33,16779 €