


HMC377QS16GE | |
|---|---|
DigiKey Part Number | 1127-1353-ND |
Manufacturer | |
Manufacturer Product Number | HMC377QS16GE |
Description | IC DOWNCONVERTER HI-IP3 16-QSOP |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 800MHz ~ 1GHz 16-QSOP-EP |
Datasheet | Datasheet |
Category | Noise Figure 11dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Down Converter |
Packaging Strip | Current - Supply 135mA |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
RF Type General Purpose | Mounting Type Surface Mount |
Frequency 800MHz ~ 1GHz | Package / Case 16-SSOP (0.154", 3.90mm Width) Exposed Pad |
Number of Mixers 1 | Supplier Device Package 16-QSOP-EP |
Gain 14dB | Base Product Number |

