
HMC338LC3B | |
|---|---|
DigiKey Part Number | 1127-1678-ND |
Manufacturer | |
Manufacturer Product Number | HMC338LC3B |
Description | IC MIXER SUB-HARMONIC 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 24GHz ~ 34GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC338LC3B Models |
Category | Current - Supply 29mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 4V |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-VFQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 12-SMT (3x3) |
Frequency 24GHz ~ 34GHz | Base Product Number |
Number of Mixers 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,60000 € | 64,60 € |
| 10 | 56,74000 € | 567,40 € |
| 25 | 54,02040 € | 1.350,51 € |
| 100 | 50,29640 € | 5.029,64 € |
| Unit Price without VAT: | 64,60000 € |
|---|---|
| Unit Price with VAT: | 78,16600 € |


