Direct
Similar

HMC305ALP4E | |
|---|---|
DigiKey Part Number | HMC305ALP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC305ALP4E |
Description | RF ATTENUATOR 0.5-15.5DB 24VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 15.5dB 700 MHz ~ 3.8 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Range 700 MHz ~ 3.8 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Obsolete | Base Product Number |
Attenuation Value 0.5dB ~ 15.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC305SLP4E | Analog Devices Inc. | 65 | 505-HMC305SLP4E-ND | 12,44000 € | Direct |
| MAAD-007083-000100 | MACOM Technology Solutions | 0 | 1465-1690-ND | 26,76000 € | Similar |



