
HMC287MS8E | |
|---|---|
DigiKey Part Number | HMC287MS8E-ND |
Manufacturer | |
Manufacturer Product Number | HMC287MS8E |
Description | IC AMP BLUETOOTH 2.4GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC Bluetooth, WLAN 2.3GHz ~ 2.5GHz 8-MSOP |
Datasheet | Datasheet |
Category | RF Type Bluetooth, WLAN |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V |
Packaging Strip | Current - Supply 9mA |
Part Status Obsolete | Test Frequency 2.3GHz ~ 2.5GHz |
Frequency 2.3GHz ~ 2.5GHz | Mounting Type Surface Mount |
P1dB 3dBm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain 21dB | Supplier Device Package 8-MSOP |
Noise Figure 2.5dB | Base Product Number |

