RF Mixer IC WiMax Down Converter 3.5GHz ~ 8GHz 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC218BMS8GETR

DigiKey Part Number
1127-3480-2-ND - Tape & Reel (TR)
1127-3480-1-ND - Cut Tape (CT)
1127-3480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC218BMS8GETR
Description
IC MMIC MIXER DBL-BAL 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC WiMax Down Converter 3.5GHz ~ 8GHz 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
WiMax
Frequency
3.5GHz ~ 8GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.954
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,28000 €7,28 €
106,31300 €63,13 €
255,97840 €149,46 €
1005,51820 €551,82 €
2505,24244 €1.310,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,04784 €2.523,92 €
1.0004,86456 €4.864,56 €
1.5004,76235 €7.143,52 €
Manufacturers Standard Package
Unit Price without VAT:7,28000 €
Unit Price with VAT:8,80880 €