HMC232 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 60
Unit Price: 70,07000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 3.696
Unit Price: 1,34000 €
Datasheet
RF Switch IC VSAT SPDT 50Ohm Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC VSAT SPDT 50Ohm Die
24GHz Multi-channel Radar and Sensor Solution

HMC232

DigiKey Part Number
HMC232-ND
Manufacturer
Manufacturer Product Number
HMC232
Description
IC RF SWITCH SPDT 15GHZ DIE
Customer Reference
Detailed Description
RF Switch IC VSAT SPDT 15 GHz 50Ohm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
VSAT
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 15GHz
Isolation
50dB
Insertion Loss
2.2dB
Test Frequency
10GHz
P1dB
26dBm
IIP3
49dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-55°C ~ 85°C
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types