RF Mixer IC VSAT 4GHz ~ 8GHz 24-CLCC (3.9x3.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC129ALC4TR-R5

DigiKey Part Number
HMC129ALC4TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC129ALC4TR-R5
Description
4-8GHZ DBL-BAL MIXER
Manufacturer Standard Lead Time
cms-lead-weeks-value
Customer Reference
Detailed Description
RF Mixer IC VSAT 4GHz ~ 8GHz 24-CLCC (3.9x3.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
cms-manufacturer
Analog Devices Inc.
Series
-
cms-packaging
Tape & Reel (TR)
cms-part-status
Active
RF Type
VSAT
Frequency
4GHz ~ 8GHz
Gain
-
Noise Figure
7dB
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-CLCC Exposed Pad
Supplier Device Package
24-CLCC (3.9x3.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50042,98992 €21.494,96 €
Manufacturers Standard Package
cms-vat-exclude-title:42,98992 €
cms-vat-include-title:52,01780 €