
HMC1095LP4ETR | |
|---|---|
DigiKey Part Number | HMC1095LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1095LP4ETR |
Description | RF ATTENUATOR 31.5DB 75OHM 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 3 GHz 75 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1095LP4ETR Models |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Analog Devices Inc. | Impedance 75 Ohms |
Packaging Tape & Reel (TR) | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Base Product Number |
Attenuation Value 31.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,95542 € | 5.477,71 € |
| Unit Price without VAT: | 10,95542 € |
|---|---|
| Unit Price with VAT: | 13,25606 € |

