
FIDO5210BBCZ | |
|---|---|
DigiKey Part Number | 505-FIDO5210BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | FIDO5210BBCZ |
Description | REM SWITCH ETHERCAT SOFTWARE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FIDO5210BBCZ Models |
Category | Interface MII, RMII |
Manufacturer Analog Devices Inc. | Standards IEEE 802.3, 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.08V ~ 1.32V, 2.97V ~ 3.63V |
Part Status Active | Current - Supply 48mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Protocol Ethernet | Package / Case 144-LFBGA, CSPBGA |
Function Switch | Supplier Device Package 144-CSPBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,92000 € | 32,92 € |
| 10 | 26,79500 € | 267,95 € |
| 30 | 25,00467 € | 750,14 € |
| 120 | 23,40783 € | 2.808,94 € |
| 270 | 22,72452 € | 6.135,62 € |
| Unit Price without VAT: | 32,92000 € |
|---|---|
| Unit Price with VAT: | 39,83320 € |

