MFR Recommended

EV-SC594-EZKIT | |
|---|---|
DigiKey Part Number | 505-EV-SC594-EZKIT-ND |
Manufacturer | |
Manufacturer Product Number | EV-SC594-EZKIT |
Description | ADSP-SC59X SYSTEM EVALUATION BUN |
Customer Reference | |
Detailed Description | ADSP-SC59x EZ-KIT® SHARC® SHARC® DSP Embedded Evaluation Board |
Category | Core Processor SHARC® |
Mfr | Platform |
Series | Utilized IC / Part ADSP-SC59x |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type DSP | Suggested Programming Environment CrossCore Embedded Studio |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV-SOMCRR-EZKIT | Analog Devices Inc. | 79 | 505-EV-SOMCRR-EZKIT-ND | 600,10000 € | MFR Recommended |


