MFR Recommended

EVAL-ADXRS453Z-V | |
|---|---|
DigiKey Part Number | EVAL-ADXRS453Z-V-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXRS453Z-V |
Description | BOARD EVAL ADXRS453Z-V |
Customer Reference | |
Detailed Description | ADXRS453 - Gyroscope, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Analog Devices Inc. | Sensitivity 80LSB/°/s |
Packaging Box | Voltage - Supply 3.15V ~ 5.25V |
Part Status Obsolete | Contents Board(s) |
Sensor Type Gyroscope, 1 Axis | Utilized IC / Part ADXRS453 |
Sensing Range ±300°/sec | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADIS16505-2/PCBZ | Analog Devices Inc. | 1 | 505-ADIS16505-2/PCBZ-ND | 734,65000 € | MFR Recommended |


