



EVAL-ADXL346Z-S | |
|---|---|
DigiKey Part Number | EVAL-ADXL346Z-S-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL346Z-S |
Description | BOARD EVALUATION FOR ADXL346Z-S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL346 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer Analog Devices Inc. | Sensitivity 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g |
Series | Embedded No |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part ADXL346 |
Sensor Type Accelerometer, 3 Axis | Base Product Number |
Sensing Range ±2g, 4g, 8g, 16g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,93000 € | 183,93 € |
| Unit Price without VAT: | 183,93000 € |
|---|---|
| Unit Price with VAT: | 222,55530 € |

