
PTH08T261WAD | |
|---|---|
DigiKey Part Number | 296-21539-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T261WAD |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 3A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T261WAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,30000 € | 13,30 € |
| 5 | 12,80800 € | 64,04 € |
| 10 | 12,60100 € | 126,01 € |
| 36 | 12,22500 € | 440,10 € |
| 72 | 12,02625 € | 865,89 € |
| 108 | 11,91139 € | 1.286,43 € |
| 252 | 11,67452 € | 2.941,98 € |
| 504 | 11,48407 € | 5.787,97 € |
| Unit Price without VAT: | 13,30000 € |
|---|---|
| Unit Price with VAT: | 16,09300 € |

