
EVAL-ADUC7036QSPZ | |
|---|---|
DigiKey Part Number | EVAL-ADUC7036QSPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUC7036QSPZ |
Description | QUICKSTART PLUS ADUC7036 EVAL BD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuC7036 QuickStart™ PLUS MicroConverter® ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ADuC7036 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Power Supply, Accessories |
Part Status Active | Suggested Programming Environment IAR EW, Keil MDK |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,97000 € | 233,97 € |
| Unit Price without VAT: | 233,97000 € |
|---|---|
| Unit Price with VAT: | 283,10370 € |

