



EVAL-AD4130-8WARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4130-8WARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4130-8WARDZ |
Description | EVAL BOARD FOR AD4130-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4130-8 Analog to Digital Converter (ADC) Data Acquisition System Demonstration Platform (SDP) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | System Demonstration Platform (SDP) | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | AD4130-8 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,64000 € | 65,64 € |
| Unit Price without VAT: | 65,64000 € |
|---|---|
| Unit Price with VAT: | 79,42440 € |


