
EVAL-ADN4621EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADN4621EBZTR-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADN4621EBZ |
Description | EVAL BOARD FOR ADN4621 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADN4621 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADN4621 |
Packaging Bulk | Primary Attributes 2-Channel (Dual) |
Part Status Active | Secondary Attributes LVDS Interface(s) |
Type Interface | Contents Board(s) |
Function Digital Isolator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,69000 € | 82,69 € |
| Unit Price without VAT: | 82,69000 € |
|---|---|
| Unit Price with VAT: | 100,05490 € |

