
EVAL-ADUC7029QSZ | |
|---|---|
DigiKey Part Number | EVAL-ADUC7029QSZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUC7029QSZ |
Description | QUICKSTART ADUC7029 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuC7029 QuickStart™ MicroConverter® ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ADuC7029 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Power Supply |
Part Status Active | Suggested Programming Environment IAR EW, Keil µVision |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,33000 € | 85,33 € |
| Unit Price without VAT: | 85,33000 € |
|---|---|
| Unit Price with VAT: | 103,24930 € |

