Similar

EVAL-ADF7022DB1Z | |
|---|---|
DigiKey Part Number | EVAL-ADF7022DB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7022DB1Z |
Description | BOARD EVALUATION FOR ADF7022 |
Customer Reference | |
Detailed Description | ADF7022 - Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF7022 |
Packaging Bulk | RF Frequency 868MHz |
Part Status Discontinued at DigiKey | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 868MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILAD.02 | Taoglas Limited | 3 | 931-1083-ND | 32,81000 € | Similar |


