


EVAL-ADF4360-1EBZ1 | |
|---|---|
DigiKey Part Number | EVAL-ADF4360-1EBZ1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF4360-1EBZ1 |
Description | EVAL BOARD FOR ADF4360-1 |
Customer Reference | |
Detailed Description | ADF4360-1 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF4360-1 |
Packaging Box | Primary Attributes Single Integer-N PLL with VCO |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type Timing | Base Product Number |
Function Frequency Synthesizer |


