
EVAL-AD7942SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7942SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7942SDZ |
Description | BOARD EVAL FOR AD7942 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7942 PulSAR® 14 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 250k |
Manufacturer Analog Devices Inc. | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Series | Input Range 0 ~ VREF |
Packaging Box | Power (Typ) @ Conditions 12.5mW @ 250kSPS, 5V |
Part Status Active | Utilized IC / Part AD7942 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,45000 € | 134,45 € |
| Unit Price without VAT: | 134,45000 € |
|---|---|
| Unit Price with VAT: | 162,68450 € |

