AD7949 PulSAR® 14 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7949 PulSAR® 14 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7949EDZ
EVAL-AD7949EDZ

EVAL-AD7949EDZ

DigiKey Part Number
505-EVAL-AD7949EDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7949EDZ
Description
BOARD EVAL AD7949
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7949 PulSAR® 14 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
250k
Data Interface
Serial
Input Range
±VREF
Power (Typ) @ Conditions
10.8mW @ 250kSPS, 5V
Utilized IC / Part
AD7949
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
173,92000 €73,92 €
Manufacturers Standard Package
Unit Price without VAT:73,92000 €
Unit Price with VAT:89,44320 €