
EVAL-AD7674CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7674CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7674CBZ |
Description | BOARD EVALUATION FOR AD7674 |
Customer Reference | |
Detailed Description | AD7674 PulSAR® 18 Bit 800k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 800k |
Manufacturer Analog Devices Inc. | Data Interface DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ |
Series | Input Range 0 ~ 5V |
Packaging Bulk | Power (Typ) @ Conditions 126mW @ 800kSPS |
Part Status Obsolete | Utilized IC / Part AD7674 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |



