
EVAL-AD7667CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7667CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7667CBZ |
Description | BOARD EVALUATION FOR AD7667 |
Customer Reference | |
Detailed Description | AD7667 PulSAR® 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface Serial, Parallel |
Series | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 133mW @ 1MSPS |
Part Status Obsolete | Utilized IC / Part AD7667 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |



