
EVAL-AD7292SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7292SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7292SDZ |
Description | BOARD EVAL FOR AD7292 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7292 - 10 Bit 625k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 625k | |
Data Interface | SPI | |
Input Range | 0 ~ VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD7292 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 € | 76,64 € |
| Unit Price without VAT: | 76,64000 € |
|---|---|
| Unit Price with VAT: | 92,73440 € |

