
EVAL-AD5322DBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5322DBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5322DBZ |
Description | EVAL BOARD FOR AD5322 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5322 nanoDAC® 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Analog Devices Inc. | Settling Time 8µs |
Series | DAC Type Voltage |
Packaging Bulk | Utilized IC / Part AD5322 |
Part Status Active | Contents Board(s) |
Number of DAC's 2 | Base Product Number |
Number of Bits 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,77000 € | 86,77 € |
| Unit Price without VAT: | 86,77000 € |
|---|---|
| Unit Price with VAT: | 104,99170 € |

