
EVAL-AD5520EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5520EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5520EBZ |
Description | EVAL BOARD FOR AD5520 |
Customer Reference | |
Detailed Description | AD5520 - Per-pin Parametric Measurement Unit (PPMU) Test and Measurement Evaluation Board |
Datasheet | Datasheet |
Category | Function Per-pin Parametric Measurement Unit (PPMU) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD5520 |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type Test and Measurement |


