
EVAL-AD5222SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD5222SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5222SDZ |
Description | EVAL BOARD FOR AD5222 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5222 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Potentiometer |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD5222 |
Packaging Bulk | Primary Attributes 2 Channel, 128 Position |
Part Status Active | Contents Board(s) |
Type Data Acquisition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,29000 € | 94,29 € |
| Unit Price without VAT: | 94,29000 € |
|---|---|
| Unit Price with VAT: | 114,09090 € |

