
LTC2672HUH-16#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2672HUH-16#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2672HUH-16#TRPBF |
Description | IC DAC 16BIT 32-LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 5 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2672HUH-16#TRPBF Models |
Category | Data Interface Serial, SPI |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Series | Voltage - Supply, Analog 2.85V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±12, ±0.45LSB |
Number of Bits 16 | Architecture Current Source |
Number of D/A Converters 5 | Operating Temperature -40°C ~ 125°C |
Settling Time 21.1µs (Typ) | Package / Case 32-WFQFN Exposed Pad, CSP |
Output Type Current - Unbuffered | Supplier Device Package 32-LFCSP (5x5) |
Differential Output No | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 33,80922 € | 84.523,05 € |
| Unit Price without VAT: | 33,80922 € |
|---|---|
| Unit Price with VAT: | 40,90916 € |


