


LT6370AIS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LT6370AIS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6370AIS8E#PBF |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Single-Ended 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6370AIS8E#PBF Models |
Category | Voltage - Input Offset 9 µV |
Mfr | Current - Supply 2.65mA |
Series | Current - Output / Channel 55 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Active | Voltage - Supply Span (Max) 35 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Slew Rate 11V/µs | Supplier Device Package 8-SOIC-EP |
-3db Bandwidth 3.1 MHz | Base Product Number |
Current - Input Bias 100 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,69000 € | 9,69 € |
| 10 | 7,58200 € | 75,82 € |
| 25 | 7,05600 € | 176,40 € |
| 100 | 6,47810 € | 647,81 € |
| 300 | 6,15580 € | 1.846,74 € |
| 500 | 6,03662 € | 3.018,31 € |
| 1.000 | 5,89999 € | 5.899,99 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,72490 € |

