
DC987B-A | |
|---|---|
DigiKey Part Number | DC987B-A-ND |
Manufacturer | |
Manufacturer Product Number | DC987B-A |
Description | EVAL BOARD FOR LTC6400-8 |
Customer Reference | |
Detailed Description | LTC6400-8 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 2.2GHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 20mA |
Packaging Bulk | Current - Supply (Main IC) 85mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 2.85V ~ 3.5V |
Channels per IC 1 - Single | Utilized IC / Part LTC6400-8 |
Amplifier Type Differential | Contents Board(s) |
Slew Rate 3810V/µs | Base Product Number |

