
DC954A-B | |
|---|---|
DigiKey Part Number | DC954A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC954A-B |
Description | EVAL BOARD FOR LT6402-12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6402-12 - 2 - Dual Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 300MHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 35mA |
Packaging Bulk | Current - Supply (Main IC) 30mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4V ~ 5.5V, ±2V ~ 2.5V |
Channels per IC 2 - Dual | Utilized IC / Part LT6402-12 |
Amplifier Type Differential | Contents Board(s) |
Output Type Differential | Base Product Number |
Slew Rate 400V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,53000 € | 72,53 € |
| Unit Price without VAT: | 72,53000 € |
|---|---|
| Unit Price with VAT: | 87,76130 € |

