
LT1997HDF-3#PBF | |
|---|---|
DigiKey Part Number | 505-LT1997HDF-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1997HDF-3#PBF |
Description | IC OPAMP GP 1 CIRCUIT 14DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 14-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT1997HDF-3#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 350µA |
Packaging Tube | Current - Output / Channel 28 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 50 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.75V/µs | Package / Case 14-WFDFN Exposed Pad, 12 Leads |
-3db Bandwidth 1.1 MHz | Supplier Device Package 14-DFN (4x4) |
Current - Input Bias 5 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 10 | 8,18600 € | 81,86 € |
| 91 | 7,04330 € | 640,94 € |
| 182 | 6,80786 € | 1.239,03 € |
| 273 | 6,68996 € | 1.826,36 € |
| 546 | 6,51707 € | 3.558,32 € |
| 1.001 | 6,39117 € | 6.397,56 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,62030 € |


