
DC670A | |
|---|---|
DigiKey Part Number | DC670A-ND |
Manufacturer | |
Manufacturer Product Number | DC670A |
Description | EVAL BOARD FOR LT3462 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3462 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 100mA |
Manufacturer Analog Devices Inc. | Voltage - Input 5V |
Packaging Box | Regulator Topology SEPIC, Inverting |
Part Status Active | Frequency - Switching 1.2MHz |
Main Purpose DC/DC, Negative Inverter | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT3462 |
Voltage - Output -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,55000 € | 99,55 € |
| Unit Price without VAT: | 99,55000 € |
|---|---|
| Unit Price with VAT: | 120,45550 € |

